
24AWG multi-pair cable featuring 4 pairs and 8 conductors, constructed with stranded copper conductors (7 x 32) and PVC insulation. This shielded cable offers a 300V voltage rating, operating within a temperature range of -20°C to 80°C. The cable has an outside diameter of 6.1mm and is supplied on a 500-foot spool. Approvals include UL and CSA, with RoHS compliance.
Alpha Wire 5474CSL002 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.243inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.032inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 6.1mm |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 16lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5474CSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
