Alpha Wire 5475LSL199 technical specifications.
| Package/Case | 300 |
| Length | 30m |
| Mount | Cable |
| Number of Pairs | 5 |
| Number of Strands | 7 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5475LSL199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.