Alpha Wire 5476CSL001 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Characteristic Impedance | 82R |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.292inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Pairs | 6 |
| Number of Strands | 7 |
| Outside Diameter | 7.6mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Stranding | 7X32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5476CSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.