
12-conductor, 24AWG multi-pair cable featuring 6 pairs, constructed with stranded copper conductors and PVC insulation. This cable offers a 300V voltage rating, operating within a temperature range of -20°C to 80°C. The grey PVC jacket provides durability, with an overall outside diameter of 7.6mm. UL and CSA approvals confirm its suitability for various applications. Supplied on a 500-foot spool, this RoHS compliant cable is designed for cable mounting.
Alpha Wire 5476CSL002 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.292inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Pairs | 6 |
| Outside Diameter | 7.6mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7X32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5476CSL002 to view detailed technical specifications.
No datasheet is available for this part.