Multi-pair cable featuring 7 pairs of 24AWG stranded copper conductors, each with 7x32 stranding. This shielded cable offers a 300V voltage rating and operates within a temperature range of -20°C to 80°C. Constructed with PVC insulation and a PVC jacket, it boasts an outside diameter of 7.62mm and an insulation diameter of 0.292 inches. The cable is presented on a 1000-foot spool, is RoHS compliant, and carries UL and CSA approvals.
Alpha Wire 5477CSL001 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.292inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 14 |
| Number of Pairs | 7 |
| Outside Diameter | 7.62mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 48.7lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5477CSL001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.