
Multi-pair cable featuring 7 pairs of 24AWG copper conductors, each stranded 7x32. This shielded cable offers 14 conductors total, with PVC insulation and a PVC jacket for durability. Operating within a temperature range of -20°C to 80°C and rated for 300V, it is supplied on a 500-foot spool. Approvals include UL and CSA, and the cable is RoHS compliant.
Alpha Wire 5477CSL002 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.292inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 14 |
| Number of Pairs | 7 |
| Outside Diameter | 7.62mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 24.35lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5477CSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.