Alpha Wire 5479LSL002 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.339inch |
| Insulation Material | LSZH |
| Insulation Thickness | 0.032inch |
| Jacket Material | LSZH |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 18 |
| Number of Pairs | 9 |
| Outside Diameter | 0.317inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Shielding | Shielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 29.18lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5479LSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.