Multi-pair shielded communication cable featuring 19 pairs of 24 AWG copper conductors, each with a 0.445-inch insulation diameter and 0.04-inch PVC insulation. This 100-foot spool of grey cable has a 300V rating and a PVC jacket, suitable for operation between -20°C and 80°C. The cable is RoHS compliant and offers a 7 x 32 stranding for its conductors.
Alpha Wire 5480/19CSL005 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.445inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.04inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 38 |
| Number of Pairs | 19 |
| Outside Diameter | 11.3mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 11.3lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5480/19CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.