Multi-pair cable, 24AWG, featuring 50 pairs (100 conductors) of stranded copper. Each conductor is insulated with PVC to a 0.053-inch thickness, resulting in an insulation diameter of 0.699 inches. The cable is shielded and protected by a grey PVC jacket, with an overall outside diameter of 17.78mm. Rated for 300V, this RoHS compliant cable operates between -20°C and 80°C, supplied on a 500-foot spool.
Alpha Wire 5480/50CSL002 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.699inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.053inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 100 |
| Number of Pairs | 50 |
| Outside Diameter | 17.78mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 139.83lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5480/50CSL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.