24AWG multi-pair cable featuring 10 shielded pairs, totaling 20 conductors. Constructed with stranded copper conductors and PVC insulation and jacket, this cable offers a 300V voltage rating and operates within a temperature range of -20°C to 80°C. Supplied on a 500-foot spool, it meets UL and CSA approvals and is RoHS compliant.
Alpha Wire 5480CSL002 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.373inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.04inch |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 20 |
| Number of Pairs | 10 |
| Outside Diameter | 9.65mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Weight | 35lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5480CSL002 to view detailed technical specifications.
No datasheet is available for this part.