Alpha Wire 5499/11C005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Flammability Rating | UL VW-1 |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 30.5m |
| Mount | Cable |
| Number of Conductors | 11 |
| Packaging | Bulk |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Unconfirmed |
Download the complete datasheet for Alpha Wire 5499/11C005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.