
2-conductor, 18 AWG multi-conductor cable featuring a 0.81 mm stranding. This shielded cable boasts a 600V voltage rating and operates within a temperature range of -30°C to 105°C. Constructed with copper conductors and PVC insulation and jacket, it offers a 9.6mm outside diameter. The cable is supplied on a 100-foot spool and is RoHS compliant.
Alpha Wire 5522SL005 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.38inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.063inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 9.6mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Stranding | 16X30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 6.3lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5522SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
