Alpha Wire 5525-100 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 5 |
| Outside Diameter | 11.684mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5525-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.