Multi-conductor cable featuring 9 conductors, each 16AWG stranded copper (19 x 0.0117). This shielded cable utilizes PVC insulation with a 0.063-inch thickness and a 0.607-inch insulation diameter, all enclosed within a durable PVC jacket. Operating within a temperature range of -30°C to 105°C, it is rated for 600V and is RoHS compliant. The cable is supplied on a 100-foot spool, with an overall outside diameter of 16mm.
Alpha Wire 5539SL005 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.607inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.063inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 9 |
| Number of Cores | 9 |
| Outside Diameter | 16mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Shielding | Shielded |
| Stranding | 19 x 0.0117 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 23.7lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5539SL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.