This multi-conductor cable features 15 conductors with a 20AWG wire gauge and 7X28 stranding. It has a voltage rating of 300V and is made with copper conductors and PVC insulation. The cable is available on a spool and is RoHS compliant. It has a maximum operating temperature of 105°C and a minimum operating temperature of -30°C.
Alpha Wire 5563CSL005 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.402inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.063inch |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | Xtra-Guard® 1 |
| Stranding | 7X28 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5563CSL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.