Shielded multi-conductor cable featuring 19 conductors, each 20 AWG, constructed with tinned copper. This tape-shielded cable has a maximum outer diameter of 11.6 mm and a 300VAC voltage rating. The semi-rigid polyvinyl chloride jacket is slate colored, operating within a temperature range of -35°C to 105°C.
Alpha Wire 5564C SL005 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 20AWG |
| Number of Conductors | 19 |
| Conductor Material | Tinned Copper |
| Jacket Color | Slate |
| Maximum Outer Diameter | 11.6mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 105°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire 5564C SL005 to view detailed technical specifications.
No datasheet is available for this part.