Alpha Wire 5606B1601BK005 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.3inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.05inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Pairs | 1 |
| Outside Diameter | 7.366mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5606B1601BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.