
Cble; Paired; 8 Prs; 20 AWG; 7Str Strndng; Overall Shld; PVC Ins; Blk; PVC Jkt; BC; A/P
Alpha Wire 5610B2008NC001 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Color | Black |
| Conductor Material | Copper |
| Diameter | 0.47inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Pairs | 8 |
| Outside Diameter | 11.94mm |
| Reach SVHC Compliant | No |
| Series | 5610 |
| Shielding | Shielded |
| Stranding | 19 x 0.0185 |
| Thickness | 0.013inch |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 144lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5610B2008NC001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
