Alpha Wire 5610B2020NC199 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Color | Black |
| Conductor Material | Copper |
| Diameter | 0.66inch |
| Insulation Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Pairs | 20 |
| Package Quantity | 1000 |
| Thickness | 0.013inch |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5610B2020NC199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.