Alpha Wire 5620B1820BK001 technical specifications.
| Color | Black |
| Jacket Material | PVC |
| Length | 1000foot |
| Number of Conductors | 40 |
| Number of Pairs | 20 |
| Outside Diameter | 23.11mm |
| Packaging | Spool |
| Series | 5620 |
| Shielding | Shielded |
| Stranding | 7 x 0.0152 |
| Voltage Rating | 300V |
| Weight | 662lb |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5620B1820BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.