Alpha Wire 5620B1820BK199 technical specifications.
| Color | Black |
| Insulation Material | PVC |
| Length | 305m |
| Package Quantity | 1000 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5620B1820BK199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.