Alpha Wire 5620B1820NC199 technical specifications.
| Approvals | UL, CSA |
| Insulation Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Package Quantity | 1000 |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5620B1820NC199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.