Alpha Wire 5620B2012NC001 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 24 |
| Number of Pairs | 12 |
| Outside Diameter | 15.49mm |
| Series | 5620 |
| Shielding | Shielded |
| Stranding | 7 x 0.0152 |
| Voltage Rating | 300V |
| Weight | 258.7lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5620B2012NC001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.