Alpha Wire 5620B2016NC199 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Pairs | 16 |
| Shielding | Shielded |
| Stranding | 7 x 0.0152 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5620B2016NC199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.