Alpha Wire 5620B2020NC001 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Number of Conductors | 40 |
| Number of Pairs | 20 |
| Outside Diameter | 18.8mm |
| Packaging | Spool |
| Shielding | Shielded |
| Stranding | 7 x 0.0152 |
| Voltage Rating | 300V |
| Weight | 335lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5620B2020NC001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.