Alpha Wire 5640B1601NC001 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 300 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 7.62mm |
| Series | 5640B |
| Shielding | Shielded |
| Voltage Rating | 600V |
| DC Rated Voltage | 300V |
| Weight | 56.1lb |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5640B1601NC001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.