Alpha Wire 5640B2201BK001 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Number of Conductors | 3 |
| Outside Diameter | 5.11mm |
| Series | 5640B |
| Shielding | Shielded |
| Voltage Rating | 300V |
| Weight | 27.5lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5640B2201BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.