Alpha Wire 5650B2004NC001 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.458inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.055inch |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5650B2004NC001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.