Alpha Wire 57006SL002 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.154inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.015inch |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Voltage | 300V |
| DC Rated Voltage | 150V |
| Weight | 12lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 57006SL002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.