Alpha Wire 5716BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Ferrite |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Packaging | Spool |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5716BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.