Alpha Wire 5717/2001BK002 technical specifications.
| Color | Black |
| Conductor Material | Ferrite |
| Insulation Diameter | 0.15inch |
| Insulation Material | FEP |
| Length | 500foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -80°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Unconfirmed |
Download the complete datasheet for Alpha Wire 5717/2001BK002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.