This cable features a yellow color, 16AWG gauge, and multi-conductor design. It has a maximum operating temperature of 200°C and a minimum operating temperature of -80°C. The cable is packaged on a spool with a quantity of one.
Alpha Wire 5718/1601YL005 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Insulation Diameter | 0.188inch |
| Insulation Material | FEP |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -80°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| Voltage | 300V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Unconfirmed |
Download the complete datasheet for Alpha Wire 5718/1601YL005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.