Alpha Wire 5772SBR002 technical specifications.
| Color | Brown |
| Insulation Diameter | 0.108inch |
| Insulation Material | Fiberglass |
| Length | 500foot |
| Max Operating Temperature | 510°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| Packaging | Spool |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5772SBR002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.