
22AWG multi-conductor cable featuring two shielded conductors, each with a 0.126-inch insulation diameter of PVC and 0.015-inch insulation thickness. Constructed with stranded copper conductors (7 x 30) and a grey PVC jacket, this cable offers a 300V voltage rating and a 150V DC rated voltage. Operating within a temperature range of -5°C to 75°C, it is UL and CSA approved, RoHS compliant, and supplied on a 1000-foot spool with an aluminum package.
Alpha Wire 58411SL001 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Aluminum |
| Color | Grey |
| Conductor Material | Copper |
| Insulation Diameter | 0.126inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.015inch |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 3.1mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 11lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 58411SL001 to view detailed technical specifications.
No datasheet is available for this part.