
Hook-up wire, 30AWG, featuring a single conductor constructed from silver-plated copper. This wire boasts a PTFE insulation and jacket for high-temperature performance up to 200°C, with a minimum operating temperature of -60°C. Rated for 600V AC/DC, it offers a current rating of 4A and a 0.81mm outside diameter. Supplied on a 100-foot spool in violet, this RoHS compliant wire is suitable for demanding applications.
Alpha Wire 5851-VI005 technical specifications.
| Package/Case | 100 |
| Color | Violet |
| Conductor Material | Copper, Silver |
| Current Rating | 4A |
| Insulation Material | PTFE |
| Jacket Material | Tetrafluoroethylene |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Cores | 1 |
| Outside Diameter | 0.81mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 5851 |
| Stranding | 7 x 38 |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Diameter | 0.81mm |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5851-VI005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
