30AWG hook-up wire featuring a single conductor made of silver-plated copper. This flexible cord and fixture wire boasts a PTFE insulation with a 0.01-inch thickness and 0.032-inch diameter, providing a 600V voltage rating. Operating across a wide temperature range from -60°C to 200°C, it is UL VW-1 flammability rated and RoHS compliant. The wire is supplied on a 100-foot spool, with an overall outside diameter of 0.813mm.
Alpha Wire 5851BL005 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Blue |
| Conductor Material | Copper, Silver |
| Flammability Rating | UL VW-1 |
| Insulation Diameter | 0.032inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | PTFE |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Outside Diameter | 0.813mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5851 |
| Stranding | 7 x 38 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5851BL005 to view detailed technical specifications.
No datasheet is available for this part.
