Alpha Wire 5852-8305M technical specifications.
| Color | Orange |
| Conductor Material | Copper, Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5852-8305M to view detailed technical specifications.
No datasheet is available for this part.