
Hook-up wire featuring 28AWG stranded silver-coated copper conductors, insulated and jacketed with PTFE for a maximum operating temperature of 200°C and a minimum of -60°C. This UL-approved, RoHS-compliant cable is rated for 600V AC/DC and meets UL VW-1 flammability standards. The black wire is supplied on a 100-foot spool with a 0.914mm outside diameter.
Alpha Wire 5852BK005 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Black |
| Conductor Material | Copper, Silver |
| Flammability Rating | UL VW-1 |
| Insulation Material | PTFE |
| Jacket Material | PTFE |
| Lead Free | Lead Free |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Outside Diameter | 0.914mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E |
| Stranding | 7 x 36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5852BK005 to view detailed technical specifications.
No datasheet is available for this part.