High-temperature hook-up wire featuring 28AWG stranded copper conductors (7/36) with silver plating. PTFE insulation provides a 0.035-inch diameter and 0.01-inch thickness, rated for 600V AC/DC. This wire operates reliably between -60°C and 200°C, with a PTFE jacket for enhanced durability. Supplied on a 100-foot spool in brown, it meets UL and RoHS compliance standards.
Alpha Wire 5852BR005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Brown |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.035inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Outside Diameter | 0.91mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5852 |
| Stranding | 7 x 36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5852BR005 to view detailed technical specifications.
No datasheet is available for this part.