This 600V hook-up wire features a 28AWG conductor with 7x36 stranding and is made from copper and silver materials. The insulation is PTFE with a thickness of 0.01inch and a diameter of 0.035inch. The jacket is also PTFE and the wire is available in a spool packaging quantity of 1. The wire has a maximum operating temperature of 200°C and a minimum operating temperature of -60°C. It is RoHS compliant and meets the MIL-W-16878/4 Type E series specifications.
Alpha Wire 5852GR001 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Green |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.035inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Outside Diameter | 0.91mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5852 |
| Stranding | 7 x 36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.6lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5852GR001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.