Hook-up wire featuring 28AWG solid core construction with 7/36 stranding. Conductors are silver-plated copper, insulated with PTFE and jacketed in TFE for a 600V rating. This violet wire operates from -60°C to 200°C, with an insulation diameter of 0.035 inches and an overall diameter of 0.91mm. Supplied on a 1000-foot spool, it meets UL approvals and RoHS compliance.
Alpha Wire 5852VI001 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Violet |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.035inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | TFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Outside Diameter | 0.91mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5852 |
| Stranding | 7 x 36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.6lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5852VI001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.