High-performance hook-up wire featuring 28AWG stranded copper conductors (7/36) with silver plating. Insulated with PTFE to a 0.01-inch thickness, providing a 0.035-inch insulation diameter and a 0.91mm outside diameter. Rated for 600V AC/DC, this wire operates reliably from -60°C to 200°C. The white, PTFE jacketed cable is supplied on a 1000-foot spool and is RoHS compliant.
Alpha Wire 5852WH001 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | White |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.035inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | PTFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Outside Diameter | 0.91mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5852 |
| Stranding | 7 x 36 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.6lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5852WH001 to view detailed technical specifications.
No datasheet is available for this part.