
High-performance hook-up wire featuring 26AWG stranded copper conductors with silver plating, wound in a 19 x 38 configuration. PTFE insulation provides a 0.01-inch thickness and 0.039-inch diameter, rated for 600V and operating temperatures from -60°C to 200°C. This black, RoHS compliant wire comes on a 100-foot spool, with a 0.99mm outside diameter.
Alpha Wire 5853/19BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.039inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Outside Diameter | 0.99mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5853/19 |
| Stranding | 19 x 38 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5853/19BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
