Alpha Wire 5853/19RD001 technical specifications.
| Color | Red |
| Conductor Material | Copper, Silver |
| Insulation Material | PTFE |
| Jacket Material | TFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Outside Diameter | 1.04mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5853/19RD001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.