
This 600V hook-up wire features a violet color with PTFE insulation, a 26AWG copper-silver conductor, and a 1.04mm outside diameter. It is available on a 1000ft spool and has a temperature range of -60°C to 200°C. The wire is RoHS compliant but not Reach SVHC compliant.
Alpha Wire 5853/19VI001 technical specifications.
| Color | Violet |
| Conductor Material | Copper, Silver |
| Insulation Diameter | 0.039inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | TFE |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Outside Diameter | 1.04mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5853/19 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5853/19VI001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.