Alpha Wire 5853-BLUE-100 technical specifications.
| Color | Blue |
| Conductor Material | Copper, Silver |
| Jacket Material | Tetrafluoroethylene |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Wire/Cable Diameter | 1.02mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5853-BLUE-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.