Hook-up wire, 26 AWG, featuring a 7/34 stranding configuration of silver-coated copper conductors. Insulated and jacketed with PTFE, this wire offers a wide operating temperature range from -60°C to 200°C and a voltage rating of 600V. The black wire meets UL VW-1 flammability standards and is RoHS compliant, supplied on a 100-foot spool.
Alpha Wire 5853BK005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper, Silver |
| Flammability Rating | UL VW-1 |
| Insulation Material | PTFE |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Outside Diameter | 1.02mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E |
| Stranding | 7 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5853BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.