Alpha Wire 5854/7-4 technical specifications.
| Package/Case | 100 |
| Color | Green |
| Conductor Material | Copper, Silver |
| Insulation Material | PTFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Series | MIL-W-16878/4 Type E |
| Voltage | 600V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Unconfirmed |
Download the complete datasheet for Alpha Wire 5854/7-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.