
Red, 24AWG stranded hook-up wire featuring a single conductor of silver-coated copper. Insulated with PTFE to a thickness of 0.01 inches, providing a 0.044-inch insulation diameter and a 1.12mm overall diameter. Rated for 600V, this wire operates from -60°C to 200°C and carries a 10A current rating. UL VW-1 flammability rated and RoHS compliant, supplied on a 1000-foot spool.
Alpha Wire 5854/7 RD001 technical specifications.
| Approvals | UL |
| Package/Case | 600 |
| Color | Red |
| Conductor Material | Copper, Silver |
| Current Rating | 10A |
| Flammability Rating | UL VW-1 |
| Insulation Diameter | 0.044inch |
| Insulation Material | PTFE |
| Insulation Thickness | 0.01inch |
| Jacket Material | Tetrafluoroethylene |
| Length | 1000foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Cores | 1 |
| Outside Diameter | 1.12mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E, 5854/7 |
| Stranding | 7 x 32 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.8lb |
| Wire/Cable Diameter | 1.12mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5854/7 RD001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
