
24AWG stranded hook-up wire featuring a silver-coated copper conductor and PTFE insulation. Rated for 600V, this single-core cable operates from -60°C to 200°C with a 3.3A current rating. The wire boasts UL approvals and a UL VW-1 flammability rating, with a 0.25mm insulation thickness and 1.118mm outside diameter. Supplied on a 100-foot spool, it is RoHS compliant.
Alpha Wire 5854/7 RD005 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper, Silver |
| Current Rating | 3.3A |
| Flammability Rating | UL VW-1 |
| Insulation Material | PTFE |
| Insulation Thickness | 0.25mm |
| Jacket Material | PTFE |
| Length | 100foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Number of Cores | 1 |
| Number of Strands | 7 |
| Outside Diameter | 1.118mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/4 Type E |
| Stranding | 7 x 32 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 1lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire 5854/7 RD005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.